Filter Your Search
1 - 2 of 2 results
|
S-8261AARMD-G2R-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 6 | compliant | |||||
|
S-8261AARMD-G2RT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.5 V | 8 V | +4.28V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.28V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.35 mm | ABLIC INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 |