Filter Your Search
1 - 10 of 92 results
|
S-8328J33MC-F2N-T2
ABLIC Inc.
|
Check for Price | Obsolete | 1.98 V | 9 V | 300 mA | YES | BOOST | 287.5 kHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||
|
S-8328J25MC-F2F-T2
ABLIC Inc.
|
Check for Price | Obsolete | 1.5 V | 9 V | 300 mA | YES | BOOST | 287.5 kHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8328B27MC-EWH-T2
ABLIC Inc.
|
Check for Price | Obsolete | 1.62 V | 9 V | 300 mA | YES | BOOST | 115 kHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8328J50MC-F3E-T2
ABLIC Inc.
|
Check for Price | Obsolete | 3 V | 9 V | 300 mA | YES | BOOST | 287.5 kHz | CAN OPERATE IN PFM MODE ALSO | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8328B33MC-EWN-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 1.98 V | 9 V | 900 mV | 50 mA | YES | BOOST | 115 kHz | PFM IS ALSO INCORPORATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
S-8328B27MA-EWH-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 900 mV | YES | BOOST | 100 kHz | PFM IS ALSO INCORPORATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
S-8328B36MC-EWQ-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 2.16 V | 9 V | 900 mV | 50 mA | YES | BOOST | 115 kHz | PFM IS ALSO INCORPORATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||
|
S-8328B36MC-EWQ-T2
Epson Electronics America Inc
|
Check for Price | Obsolete | 2.16 V | 9 V | 900 mV | 50 mA | YES | BOOST | 115 kHz | PFM IS ALSO INCORPORATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||
|
S-8328B27MC-EWH-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 900 mV | YES | BOOST | 100 kHz | PFM IS ALSO INCORPORATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO EPSON CORP | LSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
S-8328B33UA-EWN-T2
Seiko Epson Corporation
|
Check for Price | Obsolete | 1.98 V | 9 V | 900 mV | 50 mA | YES | BOOST | 115 kHz | PFM IS ALSO INCORPORATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO EPSON CORP | , | unknown | EAR99 | 8542.39.00.01 |