Filter Your Search
1 - 4 of 4 results
|
S-8351C30UA-J6PT2U
ABLIC Inc.
|
$0.5475 | Active | 3 V | 10 V | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
S-8351C30UA-J6PT2G
ABLIC Inc.
|
$0.5475 | Yes | Yes | Active | 3 V | 10 V | 1.8 V | 300 mA | YES | BOOST | 110 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | ||||
|
S-8351C30UA-J6P-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 10 V | 1.8 V | 300 mA | YES | BUCK | 110 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | , | compliant | EAR99 | 8542.39.00.01 | SOT-89 | 3 | |||||||
|
S-8351C30UA-J6P-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3 V | 10 V | 1.8 V | 300 mA | YES | BOOST | 110 kHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-89, 3 PIN | compliant | SOT-89 | 3 |