Filter Your Search
1 - 10 of 13 results
|
S-8436FF-YK-T1
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 12 V | 13 V | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S8436BF
ABLIC Inc.
|
Check for Price | Obsolete | SEIKO INSTRUMENTS USA INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S8436CF
ABLIC Inc.
|
Check for Price | Obsolete | SEIKO INSTRUMENTS USA INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
S-8436
ABLIC Inc.
|
Check for Price | Obsolete | 12 V | 900 mV | YES | BOOST | SWITCHING REGULATOR | 1 | CMOS | R-PDSO-F5 | Not Qualified | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
S-8436AF-XK-T1
ABLIC Inc.
|
Check for Price | Obsolete | 1.5 V | 10 V | 900 mV | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8436DF-X7-T1
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 3.6 V | 13 V | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8436AF-XK-T2
ABLIC Inc.
|
Check for Price | Obsolete | 1.5 V | 10 V | 900 mV | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8436CF-XD-T2
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 5 V | 13 V | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8436DF-X7-T2
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 3.6 V | 13 V | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | |||
|
S-8436CF-XD-T1
ABLIC Inc.
|
Check for Price | Obsolete | 10 V | 5 V | 13 V | 15 µA | YES | SINGLE | 30 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | LSOF, | 5 | unknown | EAR99 | 8542.39.00.01 |