Filter Your Search
1 - 10 of 46 results
|
S-8533A27AFT-TB
ABLIC Inc.
|
Check for Price | Obsolete | 9 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
S-8533A27AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.05 V | 2.7 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8533A125FT-TB-U
ABLIC Inc.
|
Check for Price | Yes | Active | 2.7 V | 1.25 V | 16 V | 2.7 V | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
S-8533A41AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.15 V | 4.1 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8533A48AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 7.2 V | 4.8 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8533A28AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.2 V | 2.8 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8533A55AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 8.25 V | 5.5 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8533A50AFT-TB-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 7.5 V | 5 V | 16 V | 2.7 V | 100 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S-8533A49AFT-TB-U
ABLIC Inc.
|
Check for Price | Yes | Active | 7.35 V | 4.9 V | 16 V | 2.7 V | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
S-8533A13AFT-TB-U
ABLIC Inc.
|
Check for Price | Yes | Active | 2.7 V | 1.3 V | 16 V | 2.7 V | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |