Parametric results for: S-8533A50AFT-TB-G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s8533a50afttbg
Select parts from the table below to compare.
Compare
Compare
S-8533A50AFT-TB-G
ABLIC Inc.
Check for Price Yes Yes Active 7.5 V 5 V 16 V 2.7 V 100 mA YES PUSH-PULL 345 kHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e6 Not Qualified 85 °C -40 °C 260 10 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 3 mm 4.4 mm 1.1 mm ABLIC INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01
S-8533A50AFT-TB-G
Seiko Instruments Inc
Check for Price Yes Transferred 7.5 V 5 V 16 V 2.7 V 100 mA YES PUSH-PULL 345 kHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G8 e6 Not Qualified 85 °C -40 °C 260 10 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Bismuth (Sn/Bi) GULL WING 650 µm DUAL 3 mm 4.4 mm 1.1 mm SEIKO INSTRUMENTS USA INC TSSOP-8 compliant