Filter Your Search
1 - 4 of 4 results
|
S-873325BUP-ALAT2U
ABLIC Inc.
|
$0.4800 | Yes | Active | 24 V | 4.3 V | 3.3 V | 450 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 26 V | 0.05 % | 0.05 % | 1 | 3.38 V | 3.22 V | 2.4 % | R-PDSO-F5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
![]() |
S-873325BUP-ALAT2G
ABLIC Inc.
|
$0.4800 | Yes | Yes | Active | 24 V | 4.3 V | 3.3 V | 450 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 26 V | 0.05 % | 0.05 % | 1 | 3.38 V | 3.22 V | 2.4 % | R-PDSO-F5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 5 | ABLIC Inc. | |||||||
![]() |
S-873325BUP-ALA-T2
ABLIC Inc.
|
Check for Price | No | Obsolete | 24 V | 4.3 V | 3.3 V | 150 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 26 V | 0.05 % | 0.05 % | 1 | 3.38 V | 3.22 V | CMOS | 2.4 % | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-89 | 5 | ||||||
![]() |
S-873325BUP-ALA-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 24 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.38 V | 3.22 V | R-PDSO-F5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | SEIKO INSTRUMENTS USA INC | SOT-89, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-89 | 5 |