Filter Your Search
1 - 3 of 3 results
|
S-89431ACNC-HBV-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 5 mV | 4500 V/us | 900 nA | 25 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 5 | 1000 | NO | R-PDSO-G5 | Not Qualified | e0 | 60 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSSOP, TSSOP6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
S-89431ACNC-HBVTFS
ABLIC Inc.
|
Check for Price | Active | 5 mV | 4.5 V/us | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 7 V | INDUSTRIAL | 5 | R-PDSO-G5 | Not Qualified | 55 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ABLIC INC | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
S-89431ACNC-HBVTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 5 mV | 4.5 V/us | 1 pA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | 7 V | INDUSTRIAL | 5 | R-PDSO-G5 | Not Qualified | 55 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ABLIC INC | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | ABLIC Inc. |