Filter Your Search
1 - 1 of 1 results
|
S-L2980A51MC-TF-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 10 V | 2 V | 5.1 V | 110 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 0.04 % | 1 | 5.202 V | 4.998 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |