Filter Your Search
1 - 10 of 673 results
|
EC3SAW-48S12HP
Cincon Electronics Corporation
|
$8.5763 | Active | CINCON ELECTRONICS CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC3SAW-24S12HP
Cincon Electronics Corporation
|
$10.2006 | Active | CINCON ELECTRONICS CO LTD | compliant | Cincon | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC4SAW-48S12HN
Cincon Electronics Corporation
|
$10.5081 | Active | CINCON ELECTRONICS CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC4SAW-24S12HN
Cincon Electronics Corporation
|
$12.0577 | Active | CINCON ELECTRONICS CO LTD | compliant | Cincon | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VAWQ3-Q24-S12H
CUI Inc
|
$15.8122 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-PDIP-P9 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CUI INC | compliant | CUI Inc. | DIP-24/9 | EAR99 | ||||||||||||||||
|
VAWQ3-Q48-S12H
CUI Inc
|
$15.8934 | Yes | Yes | Active | 48 V | 12 V | 72 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 3 W | R-PDIP-P9 | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CUI INC | compliant | CUI Inc. | , | EAR99 | ||||||||||||||||
|
JCE0324S12-H
XP Power
|
$16.4701 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | compliant | XP POWER | Module-7 | EAR99 | |||||||||||||||||||||||
|
JCE0348S12-H
XP Power
|
$16.4701 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | compliant | XP POWER | Module-7 | EAR99 | |||||||||||||||||||||||
|
JCE0312S12-H
XP Power
|
$16.4701 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1.2 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | compliant | XP POWER | Module-7 | EAR99 | |||||||||||||||||||||||
![]() |
MC9S12HZ256CAL
Freescale Semiconductor
|
$17.3561 | Yes | Yes | Transferred | YES | CMOS | INDUSTRIAL | S-PQFP-G112 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | QFP | 112 | 8542.31.00.01 | 16 | CPU12 | 12288 | 262144 | FLASH | 16 rpm |