Filter Your Search
1 - 2 of 2 results
|
S172-12/R
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 12 V | 360 mW | 400 Ω | 28 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 16 V | 1A@28VDC | 150 mΩ | Random | 1 GΩ | 7.5 ms | 4.5 ms | e2 | -55 °C | 85 °C | DC | TIN | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | TIN COPPER | SOLDER | 9.53 mm | 9.4 mm | 9.53 mm | 9.53mm x 9.53mm x 9.4mm | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
S172-12
Teledyne Technologies Inc
|
Check for Price | No | Active | 12 V | 360 mW | 400 Ω | 28 V | 1 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 12 V | 1A@28VDC | 150 mΩ | Random | 1 GΩ | 7.5 ms | 4.5 ms | e0 | -55 °C | 85 °C | DC | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | Tin/Lead (Sn60Pb40) | SOLDER | 8.51 mm | 7.11 mm | 8.51 mm | 8.51mm x 8.51mm x 7.11mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |