Filter Your Search
1 - 1 of 1 results
|
S1A2298A01-A0B0
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 1 % | AM/FM | 75 mV | 75 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | 1 | 65 dB | 14 mA | 1.8 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 24 | unknown | 8542.39.00.01 |