Filter Your Search
1 - 10 of 232 results
|
S1C33209F00E10M
Epson Electronics America Inc
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | 74 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | SEIKO EPSON CORP | QFP | TFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
S1C33209B00E10N
Epson Electronics America Inc
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | 83 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | BGA | TFBGA, | 180 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
S1C33209B00E10P
Epson Electronics America Inc
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | 83 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | BGA | TFBGA, | 180 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
S1C33209B00E10L
Seiko Epson Corporation
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | 83 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | 12 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-180 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
S1C33L01F
Seiko Epson Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 131072 | 8192 | S1C33000 | 16 | 24 | 50 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT CAN ALSO OPERATE 3.3V/ 5V DUAL POWER SOURCE OR 2.0V SINGLE POWER SOURCE | NO | YES | YES | 8 | YES | MROM | 75 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | FQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3 mm | 24 mm | 24 mm | SEIKO EPSON CORP | QFP18-176 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
S1C33209B00E10R
Seiko Epson Corporation
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | 83 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | 12 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, FBGA-180 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
S1C33209D00E10L
Epson Electronics America Inc
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | X-XUUC-N168 | Not Qualified | 85 °C | -40 °C | 168 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 168 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
S1C33209F01E
Seiko Epson Corporation
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 24 | 33 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE AS CHIP PACKAGE | NO | YES | YES | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
S1C33221F00E
Seiko Epson Corporation
|
Check for Price | Obsolete | 32 | 60 MHz | 16 | 24 | 33 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE AS CHIP PACKAGE | NO | YES | YES | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3 mm | 14 mm | 20 mm | SEIKO EPSON CORP | FQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
S1C33209B00E10A
Epson Electronics America Inc
|
Check for Price | Not Recommended | 32 | 60 MHz | 16 | 25 | 48 MHz | 83 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 85 °C | -40 °C | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | SEIKO EPSON CORP | BGA | TFBGA, | 180 | unknown | 3A991.A.2 | 8542.31.00.01 |