Filter Your Search
1 - 4 of 4 results
|
S1C60N05D
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 4 | 80 kHz | 80 kHz | 12 | YES | MICROCONTROLLER | CMOS | OPERATES AT -3V SUPPLY | NO | NO | YES | NO | MROM | COMMERCIAL | R-XUUC-N53 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 53 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | compliant | 8542.31.00.01 | ||||||||
![]() |
S1C60N05D0A0100
Epson Electronics America Inc
|
Check for Price | Not Recommended | 4 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.5 V | 1.8 V | R-XUUC-N53 | Not Qualified | 53 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | DIE | 53 | |||||||||||||
|
S1C60N05D0A0100
Seiko Epson Corporation
|
Check for Price | Not Recommended | 4 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.5 V | 1.8 V | R-XUUC-N53 | Not Qualified | 53 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
S1C60N05D
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 4 | 80 kHz | 80 kHz | 12 | YES | MICROCONTROLLER | CMOS | OPERATES AT -3V SUPPLY | NO | NO | YES | NO | MROM | COMMERCIAL | R-XUUC-N53 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 53 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | compliant | 8542.31.00.01 | DIE | 53 |