Filter Your Search
1 - 2 of 2 results
![]() |
S1C63158D0A010L
Epson Electronics America Inc
|
Check for Price | Not Recommended | 4 | 4 MHz | 4 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.1 V | COMMERCIAL | X-XUUC-N53 | Not Qualified | 70 °C | -20 °C | 53 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | 53 | unknown | 8542.31.00.01 | ||
|
S1C63158D0A010L
Seiko Epson Corporation
|
Check for Price | Not Recommended | 4 | 4 MHz | 4 MHz | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.1 V | COMMERCIAL | X-XUUC-N53 | Not Qualified | 70 °C | -20 °C | 53 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 |