Filter Your Search
1 - 4 of 4 results
|
S1C63567F
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 4 | 3.58 MHz | 16384 | 2560 | E0C63000/SMC63000 | 3.58 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 1 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e6 | 70 °C | -20 °C | 260 | 10 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.65 mm | 28 mm | 28 mm | SEIKO EPSON CORP | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 8542.31.00.01 | ||
|
S1C63567F0A0100
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 4 | 3.58 MHz | 16384 | 2560 | E0C63000/SMC63000 | 3.58 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 1 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e6 | 70 °C | -20 °C | 260 | 10 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.65 mm | 28 mm | 28 mm | SEIKO EPSON CORP | QFP, QFP144,1.2SQ | compliant | ||||||
|
S1C63567F
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 4 | 3.58 MHz | 16384 | 2560 | E0C63000/SMC63000 | 3.58 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 1 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e6 | 70 °C | -20 °C | 260 | 10 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | QUAD | 3.65 mm | 28 mm | 28 mm | SEIKO EPSON CORP | QFP, QFP144,1.2SQ | compliant | 8542.31.00.01 | |||||
|
S1C63567F0A0100
Epson Electronics America Inc
|
Check for Price | Active | YES | MICROCONTROLLER | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SEIKO EPSON CORP | QFP | , | 144 | unknown |