Filter Your Search
1 - 4 of 4 results
|
S1C6S3B2F
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 4 | 32 kHz | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more | NO | NO | NO | NO | MROM | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e6 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP | QFP, | 80 | compliant | 8542.31.00.01 | |||||
|
S1C6S3B2F0A0100
Epson Electronics America Inc
|
Check for Price | Active | 4 | 32 kHz | 32 kHz | 21 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN PLASTIC QFP14-80 PACKAGE | NO | NO | NO | NO | MROM | 3.6 V | 900 mV | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.5 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||
|
S1C6S3B2F
Seiko Epson Corporation
|
Check for Price | Yes | Active | 4 | 32 kHz | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A 80 PIN SQU... more | NO | NO | NO | NO | MROM | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | e6 | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | PLASTIC, QFP5-80 | compliant | 8542.31.00.01 | ||||||||
|
S1C6S3B2F0A0100
Seiko Epson Corporation
|
Check for Price | Active | 4 | 32 kHz | 32 kHz | 21 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN PLASTIC QFP14-80 PACKAGE | NO | NO | NO | NO | MROM | 3.6 V | 900 mV | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.5 mm | 14 mm | 20 mm | SEIKO EPSON CORP | PLASTIC, QFP5-80 | unknown | 8542.31.00.01 |