Filter Your Search
1 - 6 of 6 results
|
S1D13700F01A100
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | SEIKO EPSON CORP | compliant | Epson Timing | ||||||||||||||||||||||||||||||||||||||||
|
S1D13700F01A100
Seiko Epson Corporation
|
Check for Price | Yes | Active | Z-80; MC68K; M6800 | 8 | 16 | 60 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 640 X 240 DOTS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | compliant | 3A001.A.3 | 8542.31.00.01 | ||||||||||||
|
S1D13700F02A100
Seiko Epson Corporation
|
Check for Price | Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 255 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | compliant | EAR99 | 8542.31.00.01 | LEAD FREE, TQFP-64 | |||||||
|
S1D13700F01
Seiko Epson Corporation
|
Check for Price | Yes | Active | Z-80; MC68K; M6800 | 8 | 16 | 60 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 640 X 240 DOTS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | compliant | 3A001.A.3 | 8542.31.00.01 | TFQFP, TQFP64,.47SQ | |||||||||
|
S1D13700F01
Epson Electronics America Inc
|
Check for Price | Yes | Active | Z-80; MC68K; M6800 | 8 | 16 | 60 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 640 X 240 DOTS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | compliant | 3A001.A.3 | 8542.31.00.01 | TFQFP, TQFP64,.47SQ | QFP | 64 | |||||||
|
S1D13700F02A100
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 | 10 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 320 X 240 PIXELS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 255 | 10 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10.2 mm | 10.2 mm | SEIKO EPSON CORP | compliant | Epson Timing | EAR99 | 8542.31.00.01 | TFQFP, TQFP64,.47SQ | QFP | 64 |