Filter Your Search
1 - 2 of 2 results
![]() |
S1D13806F00A
Epson Electronics America Inc
|
Check for Price | Obsolete | ISA; PCMCIA; 68000; 68030; MPC821; E0C33 | 16 | 21 | 100 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP60,.77X1.0,40 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | SEIKO EPSON CORP | QFP | LFQFP, QFP60,.77X1.0,40 | 144 | unknown | 3A001.A.3 | 8542.31.00.01 | ||
|
S1D13806F00A
Seiko Epson Corporation
|
Check for Price | Obsolete | ISA; PCMCIA; 68000; 68030; MPC821; E0C33 | 16 | 21 | 100 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP60,.77X1.0,40 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | SEIKO EPSON CORP | LFQFP, QFP60,.77X1.0,40 | unknown | 3A001.A.3 | 8542.31.00.01 |