Filter Your Search
1 - 2 of 2 results
|
S202031MS02DB
C&K
|
Check for Price | Active | 10000 Cycle(s) | 0.01 mΩ | 1 | DPDT | GOLD OVER NICKEL | SLIDE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NYLON | 6 | NO | Gold/Nickel (Au/Ni) | COPPER | SOLDER | 0.335 inch | 13.462 mm | 7.112 mm | 22.987 mm | 0.25 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
S202031MS02DBE
C&K
|
Check for Price | Active | 10000 Cycle(s) | 0.01 mΩ | 1 | DPDT | GOLD OVER NICKEL | SLIDE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER | GOLD OVER NICKEL | COPPER | NYLON | 6 | EPOXY | NO | Gold/Nickel (Au/Ni) | COPPER | SOLDER | 0.335 inch | 13.462 mm | 7.112 mm | 22.987 mm | 0.25 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |