Filter Your Search
1 - 4 of 4 results
|
S202091MS02G
C&K
|
$8.9201 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 0.01 mΩ | 6 | DPDT | LATCHED | GOLD OVER SILVER | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | NYLON | COPPER | GOLD OVER SILVER | COPPER | NYLON | 6 | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.335 inch | 13.46 mm | 7.11 mm | 22.99 mm | 0.25 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||
|
S202091MS02GE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | HIGH TYPE | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||
|
S202091MS02GE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
S202091MS02G
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 1 A | 125 V | 10000 Cycle(s) | DPDT | LATCHED | SLIDE SWITCH | 6A@250VAC | 1A@125VDC | 6 A | 250 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.46 mm | 7.11 mm | 22.99 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |