Filter Your Search
1 - 1 of 1 results
|
S2B-ZR-SM4A-TF(LF)(SN)
JST Manufacturing
|
$0.2740 | Yes | Yes | Active | 2 | 1 | 1.5 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED, SIDE ENTRY | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - reflowed | BRASS | RECTANGULAR | RND PIN-SKT | IVORY | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.146 inch | 0.256 inch | 0.236 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |