Filter Your Search
1 - 10 of 882 results
|
WCR1206-R005JI
TT Electronics Welwyn Components
|
$0.0069 | Yes | Yes | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RC0805JR-070RP
YAGEO Corporation
|
$0.0163 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED CURRENT: 2A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
WCR0805-R005JI
TT Electronics Welwyn Components
|
$0.0599 | Yes | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1.5A | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | WELWYN COMPONENTS LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
LRF1206-R005JW
TT Electronics Welwyn Components
|
$0.1358 | Yes | Yes | Active | 5 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 900 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.63 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
Y1758100K000T9L
Vishay Foil Resistors
|
$212.4176 | Obsolete | 100 kΩ | 0.01 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 25 °C | NO | 600 V | 125 °C | -55 °C | Tubular | 2 | Bulk | WIRE | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY FOIL RESISTORS | AXIAL LEADED | unknown | EAR99 | |||||||||||||
|
WCR-WCR0805LF-1371-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.37 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CR1206F-R005JICECC40401-008
TT Electronics Welwyn Components
|
Check for Price | Active | 250 mW | 1206 | SURFACE MOUNT | SMT | JUMPER | METAL FOIL | RATED CURRENT : 2A | 70 °C | YES | e3 | CECC40401-008 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
9B14064A-BF
YAGEO Corporation
|
Check for Price | Obsolete | 1406 | SURFACE MOUNT | FIXED RESISTOR | METAL FILM | 9B1406 | TRIMMABLE | 70 °C | YES | 200 V | -55 °C | CYLINDRICAL PACKAGE | BULK; TR | WRAPAROUND | PHILIPS COMPONENTS | , 1406 | unknown | EAR99 | ||||||||||||||||||||||
|
RCWP51000000ZSS299
Vishay Dale
|
Check for Price | No | No | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2.8A | 70 °C | YES | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
PWHM25X-102-GB
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 2 % | 25 W | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 235 °C | -55 °C | Fireproof | 2 | Bulk | 8 mm | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |