Filter Your Search
1 - 10 of 69 results
|
S3483R-470M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 350 mΩ | 20 % | YES | 100 kHz | 600 mA | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S3483-150M
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 120 mΩ | 20 % | YES | 100 kHz | 1.09 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | e0 | 80 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 3030 | compliant | EAR99 | 8504.50.80.00 | |||
|
S3483R-2R2M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 28 mΩ | 20 % | YES | 100 kHz | 2.66 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S3483R180M
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 130 mΩ | 20 % | YES | 100 kHz | 990 mA | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | |||||
|
S3483R100M
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.34 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | |||||
|
S3483R560M
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 430 mΩ | 20 % | YES | 100 kHz | 550 mA | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | |||||
|
S3483-560M
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 430 mΩ | 20 % | YES | 100 kHz | 550 mA | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | e0 | 80 °C | -20 °C | Magnetic Shielded | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 3030 | compliant | EAR99 | 8504.50.80.00 | |||
|
S3483R331M
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 2.01 Ω | 20 % | YES | 100 kHz | 220 mA | FERRITE | 2828 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -20 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.2 mm | 7.2 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | ||||
|
S3483R-220M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 150 mΩ | 20 % | YES | 100 kHz | 900 mA | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 | API Delevan | |||
|
S3483R-560M
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 430 mΩ | 20 % | YES | 100 kHz | 550 mA | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 80 °C | -20 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn96Cu4) | DUAL ENDED | WRAPAROUND | 3.5 mm | 7.6 mm | 7.6 mm | API DELEVAN | 2828 | compliant | EAR99 | 8504.50.80.00 |