Filter Your Search
1 - 10 of 13,922 results
|
UM-4J/233S350.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 60 Ω | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | 80 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L7.8XB4.8XH3.5 (mm)/L0.307XB0.189XH0.138 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||||||
|
ABLS3-50.000MHZ-10-J4R
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 30 ppm | 0.015 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 105 °C | PARALLEL - 3RD OVERTONE | BULK | 100 µW | e3 | -40 °C | 105 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||
|
M12522JJS35.001000MHZ
MtronPTI
|
Check for Price | Active | 35.001 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||||||||
|
ABLS3-5.000MHZ-10-BH5R-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 MHz | 5 ppm | 0.015 % | 5 PPM/FIRST YEAR | 120 Ω | 10 pF | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | ABRACON LLC | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||
|
ABLS3-50.000MHZ-10-A3H
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | BULK | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||
|
ABLS3-50.000MHZ-A1G-F
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||
|
ABLS3-5.000MHZ-S-B4G
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 120 Ω | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) | ABRACON LLC | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | |||
|
ABLS3-50.000MHZ-N4R
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 30 ppm | 0.015 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | BULK | 100 µW | e3 | -30 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||
|
ABLS3-50.000MHZ-B3Y-F
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||
|
ABLS3-50.000MHZ-S7-F-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 15 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ROHS COMPLIANT, HC49/US, SMD, 2 PIN |