Filter Your Search
1 - 3 of 3 results
|
S3C2440AXX-YQ
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | 289 | PLASTIC/EPOXY | FBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA289,17X17,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
![]() |
S3C2440A40-YQ80
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 400 MHz | 32 | 27 | 66 MHz | 130 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 300 MHZ AT 1.2V NOM SUPPLY | NO | YES | YES | YES | FLASH | 1.35 V | 1.15 V | INDUSTRIAL | S-PBGA-B289 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.22 mm | 14 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | 14 X 14 MM, ROHS COMPLIANT, FBGA-289 | compliant | 8542.31.00.01 | BGA | 289 | 3A991.A.2 | SAMSUNG | ||||
|
S3C2440X01-YQ
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 400 MHz | YES | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | S-PBGA-B289 | Not Qualified | 70 °C | 289 | PLASTIC/EPOXY | FBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA289,17X17,32 | compliant | 8542.31.00.01 | SAMSUNG |