Filter Your Search
1 - 3 of 3 results
![]() |
S3C72M9XX-QA
Samsung Semiconductor
|
Check for Price | Transferred | 4 | 6 MHz | 6 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 2.4 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||
![]() |
S3C72M9XX-QA
IXYS Corporation
|
Check for Price | Transferred | 4 | 6 MHz | 6 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 2.4 mm | 14 mm | 20 mm | IXYS CORP | QFP | 14 X 20 MM, QFP-128 | 128 | compliant | 8542.31.00.01 | |||||||
|
S3C72M9XXX-QA
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 6 MHz | 32768 | 1792 | SAM47 | YES | CMOS | MROM | 8 mA | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP128,.63X.87,20 | compliant | 8542.31.00.01 |