Filter Your Search
1 - 2 of 2 results
|
S3C8478XX-QZ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 272 | SAM87RC | 12 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | ||
|
S3C8478XX-AQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 272 | SAM87RC | 12 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP42,.6 | 42 | compliant | 8542.31.00.01 |