Filter Your Search
1 - 1 of 1 results
|
S3F441FX-ET
Samsung Semiconductor
|
Check for Price | Obsolete | 32 | 40 MHz | 65536 | 8192 | ARM7 | 8 | 18 | 40 MHz | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 50 mA | 3.6 V | 3.3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |