Filter Your Search
1 - 3 of 3 results
|
S3J-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1.2 V | 10 µA | 2.6 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
S3J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 3 A | 1.2 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMCJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | MCC | ||||||||
|
MURS3J-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 3 A | 1.25 V | 50 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 75 A | 1 | 600 V | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | unknown | MCC |