Filter Your Search
1 - 1 of 1 results
|
S3P7565-QX
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 6 MHz | 16384 | 2560 | SAM47 | 6 MHz | 43 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY @3MHZ | NO | NO | NO | 8 | NO | OTPROM | 8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, QFP100,.7X.9 | 100 | unknown | 8542.31.00.01 |