Filter Your Search
1 - 4 of 4 results
|
S3P9228AZ0-AQ98
Samsung Semiconductor
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 244 | SAM88RCRI | 8 | 16 | 8 MHz | 36 | NO | 5 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 12 mA | 5.5 V | 2.7 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -25 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.25 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||
|
S3P9228AZ0-QZ88
Samsung Semiconductor
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 244 | SAM88RCRI | 8 | 16 | 8 MHz | 36 | YES | 5 V | CMOS | NO | NO | YES | 8 | NO | UVPROM | 12 mA | 5.5 V | 2.7 V | OTHER | S-PQFP-G44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.52SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||
|
S3P9228-AQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 244 | SAM88RCRI | NO | CMOS | UVPROM | 12 mA | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -25 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | SDIP, SDIP42,.6 | |||||||||||||||||
|
S3P9228-QZ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 244 | SAM88RCRI | YES | CMOS | UVPROM | 12 mA | OTHER | S-PQFP-G44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | QFP, QFP44,.5SQ,32 |