Filter Your Search
1 - 3 of 3 results
|
S4505S/D
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 14.46 MHz | 310 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
S4505S
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 14.46 MHz | 310 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | APPLIED MICRO CIRCUITS CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
S4505S/TD
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 14.46 MHz | 310 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | APPLIED MICRO CIRCUITS CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |