Parametric results for: S4B-PH-K-S(LF)(SN) under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s4bphkslfsn
Select parts from the table below to compare.
Compare
Compare
S4B-PH-K-S(LF)(SN)
JST Manufacturing
$0.1207 Yes Yes Active 4 1 2 mm 1 20 mΩ 2 A MALE BOARD POLYAMIDE66 TIN OVER COPPER RIGHT ANGLE BOARD CONNECTOR LOW PROFILE 800VAC V NO 1 GΩ NO NO e3 NO TUV; UL 94V-0 -25 °C 85 °C Tin (Sn) - reflowed BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR PRESS FIT 0.189 inch 0.299 inch 0.39 inch 0.134 inch J S T MFG CO LTD compliant EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)