Filter Your Search
1 - 10 of 55 results
|
IM06ES511H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 510 µH | 11.6 Ω | 3 % | NO | 93 mA | 3.8 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 5.08 mm | 11.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
ER17S511JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5.1 µH | 720 mΩ | 5 % | NO | 7.9 MHz | 335 mA | 65 MHz | POWERED IRON | 44 | RF INDUCTOR | 1 | YES | e0 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||||||||||||
|
S511RDB
Max-Lion Corp
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | 8541.40.20.00 | Red | Common Cathode | 14 mm | 2 V | 1 | 7 SEG NUMERIC LED DISPLAY | 655 nm | |||||||||||||||||||||||||||||||||
|
S51-16
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 15 mH | 16.3 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
S511EDE
Everlight Electronics Co Ltd
|
Check for Price | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
S511GWA
Everlight Electronics Co Ltd
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Green | Common Cathode | 14 mm | 2.8 V | 1 | 7 SEG NUMERIC LED DISPLAY | 565 nm | NO | |||||||||||||||||||||||||||||||
|
S51-15
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 12 mH | 13.1 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
S51-17
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 17.5 mH | 18.9 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
ER5025S-511JM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5.1 µH | 720 mΩ | 5 % | YES | 420 mA | 55 MHz | POWERED IRON | 40 | 5225 | RF INDUCTOR | 1 | YES | Q IS MEASURED AT 7.9MHZ | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.84 mm | 13.21 mm | 6.35 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||||||
|
S51-12
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 7.2 mH | 7.8 Ω | 1 % | NO | 1 kHz | IRON | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 |