Filter Your Search
1 - 4 of 4 results
|
S54H11W
Signetics
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 3 | 3 | YES | DFP | 25 pF | NO | TTL/H/L | AND GATE | TTL | 20 mA | 48 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||
|
S54H11W
Philips Semiconductors
|
Check for Price | No | Transferred | 12 ns | YES | DFP | NO | AND GATE | TTL | 20 mA | 48 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
S54H11W
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 12 ns | 12 ns | 3 | 3 | YES | DFP | 25 pF | NO | TTL/H/L | AND GATE | TTL | 20 mA | 48 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
S54H11W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 12 ns | YES | DFP | NO | AND GATE | TTL | 20 mA | 48 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 |