Filter Your Search
1 - 4 of 4 results
|
S54LS196W
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 82 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 40 MHz | YES | ASYNCHRONOUS | 27 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||
|
S54LS196W
Signetics
|
Check for Price | Obsolete | 5 V | 82 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 40 MHz | YES | ASYNCHRONOUS | 27 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||
|
S54LS196W
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 82 ns | 2 | 3 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 40 MHz | YES | ASYNCHRONOUS | 27 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||
|
S54LS196W/883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 52 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | LS | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL14,.3 | unknown | 8542.39.00.01 |