Filter Your Search
1 - 10 of 13 results
|
S5933QE
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 32 | 132 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
S5933512S
Hamamatsu Photonics
|
Check for Price | Active | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||
|
S5933QA
Applied Micro Circuits Corporation
|
Check for Price | Transferred | 32 | 7 | YES | 5 V | BUS CONTROLLER, PCI | MOS | S-PQFP-G160 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP, | compliant | 8542.31.00.01 | |||||||||||||||||
|
S5933TE
Applied Micro Circuits Corporation
|
Check for Price | No | No | Obsolete | 32 | 32 | 132 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, QFP208,1.2SQ,20 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
S5933
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
S5933
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 160 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
S5933TC
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 32 | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, | 208 | unknown | 8542.31.00.01 | ||||||||||
|
S5933T/7C
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | 32 | 32 | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | 160 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, | 160 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
S5933QA
MACOM
|
Check for Price | Obsolete | 32 | 7 | YES | 5 V | BUS CONTROLLER, PCI | MOS | S-PQFP-G160 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | QFP, | compliant | ||||||||||||||||||
|
S5933QB
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | 32 | 7 | 133 MBps | 33.3 MHz | YES | 5 V | BUS CONTROLLER, PCI | MOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | PLASTIC, QFP-160 | 160 | unknown | 3A991.A.2 | 8542.31.00.01 |