Filter Your Search
1 - 2 of 2 results
|
S5935TF
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | I960 | 32 | 32 | 132 MBps | 33.33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
S5935TFC
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | I960 | 32 | 32 | 132 MBps | 33 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | IEEE 1394 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 1 | 70 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | APPLIED MICRO CIRCUITS CORP | QFP | LFQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 |