Filter Your Search
1 - 1 of 1 results
|
S5LS20216ASGWTMEP
Texas Instruments
|
$38.8535 | Yes | No | Active | 32 | 160 MHz | 2097152 | 163840 | CORTEX-R4F | 16 | 22 | 20 MHz | 115 | 32 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 7 | 8 | 8 | YES | FLASH | 580 mA | 1.65 V | 1.35 V | MILITARY | S-PBGA-B337 | e0 | 3 | 125 °C | -55 °C | 220 | 20 | 337 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 337 | not_compliant | 3A001.A.2.C | 8542.31.00.01 |