Filter Your Search
1 - 6 of 6 results
|
S5U1284-15
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S5U1284-50
Secos Corporation
|
Check for Price | Contact Manufacturer | 12 V | 5.7 V | 5 V | 700 mV | 4 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.01 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 10.1 mm | 4.8 mm | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | ||||
|
S5U1284-33
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S5U1284-18
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S5U1284-25
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
S5U1284-ADJ
Secos Corporation
|
Check for Price | Contact Manufacturer | 700 mV | 4 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 0.019 | 1 % | 1 | 15.5 V | 1.25 V | R-PSSO-G5 | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.8 mm | 10.1 mm | 4.8 mm | SECOS CORP | compliant | EAR99 | 8542.39.00.01 |