Filter Your Search
1 - 2 of 2 results
|
S6E1C31B0AGN20000
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 40.8 MHz | 65536 | 12288 | CORTEX-M0 | 48 MHz | 24 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 5.9 mA | 3.6 V | 3.3 V | S-PQCC-N32 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | ||
|
S6E1C31B0AGN20000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40.8 MHz | 24 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 3.6 V | 1.65 V | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 |