Filter Your Search
1 - 2 of 2 results
|
S6E2HG6E0AGV2000M
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 160 MHz | 557056 | 65536 | CORTEX-M4F | 11 | 19 | 48 MHz | 63 | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 16 | 2 | 8 | 8 | YES | FLASH | 76 mA | 5.5 V | 2.7 V | S-PQFP-G80 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INFINEON TECHNOLOGIES AG | compliant | |||||
|
S6E2HG6E0AGV2000M
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 160 MHz | 11 | 19 | 48 MHz | 63 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | 5.5 V | 2.7 V | e3 | 80 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | PURE TIN | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 |