Filter Your Search
1 - 1 of 1 results
|
S7AH-03A150
Bel Fuse
|
Check for Price | Yes | Active | 12 V | 1.5 V | 13.2 V | 10.8 V | 1.35 V | 1.65 V | 3 A | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL | 4.5 W | R-XDSO-G7 | Not Qualified | 2 | 70 °C | 260 | 7 | UNSPECIFIED | SOP | SOP(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 15.24 mm | 17.78 mm | 8.26 mm | BEL FUSE INC | MODULE | SOP, SOP(UNSPEC) | 7 | compliant | EAR99 |