Filter Your Search
1 - 2 of 2 results
|
S80960SA-10
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS | NO | FIXED POINT | NO | NO | 4 | 5 V | 240 mA | 5.25 V | 4.75 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | ||||||
|
S80960SA10
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 10 MHz | 0 | 16 | 32 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | REGISTER SCOREBOARDING; BURST BUS | NO | FIXED POINT | NO | NO | 4 | 240 mA | 5.25 V | 4.75 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 100 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 |