Filter Your Search
1 - 6 of 6 results
|
TS80C188XL20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | EIAJ, QFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | Intel | ||
|
TS80C188XL20
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | COMMERCIAL | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | EIAJ, QFP-80 | 80 | unknown | |||||||||||||
|
S80C188XL-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, | 80 | unknown | |||||||||||
|
TS80C188XL-20
Intel Corporation
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, | 80 | unknown | |||||||||||||
|
S80C188XL20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 8 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | Intel | |||
|
ES80C188XL20
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 90 mA | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | INTEL CORP | unknown | 8542.31.00.01 |