Filter Your Search
1 - 1 of 1 results
|
S80C552-AB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 0 | 256 | 8 | 16 | 24 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | YES | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.2 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 |