Filter Your Search
1 - 4 of 4 results
|
S80L186EB-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 54 mA | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
S80L186EB16
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 16 MHz | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G80 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | EIAJ, QFP-80 | 80 | unknown | |||||||||||||
|
S80L186EB-16
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 16 MHz | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G80 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | NOT SPECIFIED | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | EIAJ, QFP-80 | 80 | unknown | ||||||||||||||
|
S80L186EB16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 3/5 V | 54 mA | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.15 mm | 14 mm | 20 mm | INTEL CORP | QFP | EIAJ, QFP-80 | 80 | compliant | Intel |