Filter Your Search
1 - 2 of 2 results
|
S-817B15AY-BG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 10 V | 2.5 V | 1.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 1 | 1.53 V | 1.47 V | CMOS | O-PBCY-T3 | e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, | 3 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
S-817B15AY-B-G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 10 V | 2.5 V | 1.5 V | 580 mV | 10 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 990 mV | 12 V | 1 | 1.53 V | 1.47 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |