Filter Your Search
1 - 10 of 19 results
|
S8230F
Lansdale Semiconductor Inc
|
Check for Price | Obsolete | Not Qualified | LANSDALE SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | MULTIPLEXER | |||||||||||||||||||||||||||||||||||||||||||
|
S8230F/883C
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | 1 | TTL | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | MULTIPLEXER | 8 | ||||||||||||||||||||
|
S8230F
NXP Semiconductors
|
Check for Price | Obsolete | Not Qualified | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | MULTIPLEXER | |||||||||||||||||||||||||||||||||||||||||||
|
S-8230BAG-I6T1U
ABLIC Inc.
|
Check for Price | End Of Life | 1.5 V | 6.5 V | +4.425V | 1 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SNT-6 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
S8230F
Signetics
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | 1 | NO | 1 | TTL | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | MULTIPLEXER | 8 | 82 | 30 pF | COMPLEMENTARY | 47.7 mA | 30 ns | ||||||||||||||||||
|
S-8230BAF-I6T1U
ABLIC Inc.
|
Check for Price | End Of Life | 1.5 V | 6.5 V | +4.425V | 1 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F6 | e3 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SNT-6 | compliant | 8542.39.00.01 | EAR99 | ABLIC Inc. | ||||||||||||||||
|
S-8230BAB-I6T1U
ABLIC Inc.
|
Check for Price | Active | 1.5 V | 6.5 V | 5.5 µA | +4.28V | 1 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SNT-6 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
S-8230AAD-I6T1U
ABLIC Inc.
|
Check for Price | Active | 1.5 V | 6.5 V | 5.5 µA | +4.425V | 1 | YES | NO | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-F6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SNT-6 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||
|
S8230W
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4.75 V | 5.25 V | 1 | YES | 1 | TTL | MILITARY | R-CQFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | YES | FLAT | QUAD | SIGNETICS CORP | , | unknown | 8542.39.00.01 | MULTIPLEXER | 8 | 82 | 30 pF | COMPLEMENTARY | 47.7 mA | 30 ns | ||||||||||||||||||
|
S8230W/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | 1 | TTL | MILITARY | R-XDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | 8542.39.00.01 | MULTIPLEXER | 8 |